


SDS120J040H3-ISATH | |
|---|---|
DigiKey Part Number | 1214-SDS120J040H3-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS120J040H3-ISATH |
Description | DIODE SIL CARB 1200V 98A TO2472L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 98A Through Hole TO-247-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 98A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 40 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 96 µA @ 1200 V | |
Capacitance @ Vr, F | 2648pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,24000 Kč | 333,24 Kč |
| 30 | 202,35067 Kč | 6 070,52 Kč |
| 120 | 173,67967 Kč | 20 841,56 Kč |
| 510 | 152,69210 Kč | 77 872,97 Kč |
| 1 020 | 145,04225 Kč | 147 943,10 Kč |
| Unit Price without VAT: | 333,24000 Kč |
|---|---|
| Unit Price with VAT: | 403,22040 Kč |


