
SDS065J012S3-ISARH | |
|---|---|
DigiKey Part Number | 1214-SDS065J012S3-ISARHTR-ND - Tape & Reel (TR) 1214-SDS065J012S3-ISARHCT-ND - Cut Tape (CT) 1214-SDS065J012S3-ISARHDKR-ND - Digi-Reel® |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS065J012S3-ISARH |
Description | DIODE SIL CARBIDE 650V 44A 4DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 44A Surface Mount 4-DFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 44A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 12 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 36 µA @ 650 V | |
Capacitance @ Vr, F | 651pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-DFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 62,38500 Kč | 623,85 Kč |
| 100 | 43,96350 Kč | 4 396,35 Kč |
| 500 | 36,94598 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,90898 Kč | 98 726,94 Kč |
| 6 000 | 31,16502 Kč | 186 990,12 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |



