
MP-3030-21C2-35-90 | |
|---|---|
DigiKey Part Number | 1214-MP-3030-21C2-35-90TR-ND - Tape & Reel (TR) 1214-MP-3030-21C2-35-90CT-ND - Cut Tape (CT) 1214-MP-3030-21C2-35-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-21C2-35-90 |
Description | LED MP3030 WARM WHT 3500K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 Horticulture, Human Centric (HCL), Salud™ White, Warm 3500K 5.3V 45mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 120mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 3500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 36lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 45mA | Thermal Resistance of Package 23°C/W |
Voltage - Forward (Vf) (Typ) 5.3V | Base Product Number |
Lumens/Watt @ Current - Test 151 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,23400 Kč | 42,34 Kč |
| 100 | 2,98230 Kč | 298,23 Kč |
| 500 | 2,40964 Kč | 1 204,82 Kč |
| 1 000 | 2,22049 Kč | 2 220,49 Kč |
| 2 000 | 2,05917 Kč | 4 118,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,13802 Kč | 10 690,10 Kč |
| 10 000 | 2,01233 Kč | 20 123,30 Kč |
| 15 000 | 1,94783 Kč | 29 217,45 Kč |
| 25 000 | 1,87498 Kč | 46 874,50 Kč |
| 35 000 | 1,83162 Kč | 64 106,70 Kč |
| 50 000 | 1,78933 Kč | 89 466,50 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |


