
MP-3030-110H-35-80 | |
|---|---|
DigiKey Part Number | 1214-1577-2-ND - Tape & Reel (TR) 1214-1577-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP-3030-110H-35-80 |
Description | LED MP3030110H WM WHT 3500K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-110H White, Warm 3500K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 3500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 34lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 65mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 187 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-3030-12ZH-35-80 | Luminus Devices Inc. | 15 000 | 1214-1587-1-ND | 5,63000 Kč | Parametric Equivalent |
| JB3030AWT-P-H35EA0000-N0000001 | Cree LED | 9 225 | 2138-JB3030AWT-P-H35EA0000-N0000001CT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,67000 Kč | 26,70 Kč |
| 100 | 1,84990 Kč | 184,99 Kč |
| 500 | 1,47406 Kč | 737,03 Kč |
| 1 000 | 1,34935 Kč | 1 349,35 Kč |
| 2 000 | 1,24289 Kč | 2 485,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 000 | 0,87524 Kč | 70 019,20 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

