
MP-3030-12ZH-35-80 | |
|---|---|
DigiKey Part Number | 1214-1587-2-ND - Tape & Reel (TR) 1214-1587-1-ND - Cut Tape (CT) 1214-1587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-12ZH-35-80 |
Description | LED MP303012ZH WM WHT 3500K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-12ZH White, Warm 3500K 2.69V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-12ZH-35-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.69V | |
Lumens/Watt @ Current - Test | 200 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 100 | 2,69190 Kč | 269,19 Kč |
| 500 | 2,16826 Kč | 1 084,13 Kč |
| 1 000 | 1,99481 Kč | 1 994,81 Kč |
| 2 000 | 1,84699 Kč | 3 693,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,91372 Kč | 9 568,60 Kč |
| 10 000 | 1,79844 Kč | 17 984,40 Kč |
| 15 000 | 1,73926 Kč | 26 088,90 Kč |
| 25 000 | 1,67241 Kč | 41 810,25 Kč |
| 35 000 | 1,63262 Kč | 57 141,70 Kč |
| 50 000 | 1,59380 Kč | 79 690,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

