MP-2835-12D2-57-80 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,84763 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,93469 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,98415 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,86323 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,84451 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,92540 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,98107 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,85699 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,43406 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,50132 Kč
Image for MP-2835-12D2-57-80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-2835-12D2-57-80

DigiKey Part Number
1214-MP-2835-12D2-57-80TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-2835-12D2-57-80
Description
LED COOL WHITE 5700K 1411
Customer Reference
Detailed Description
LED Lighting - White, Cool 5700K 2.69V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
37lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.69V
Lumens/Watt @ Current - Test
212 lm/W
CRI (Color Rendering Index)
80
Current - Max
400mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
12°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500 0000,83220 Kč416 100,00 Kč
Unit Price without VAT:0,83220 Kč
Unit Price with VAT:1,00696 Kč