L128-5780NA3500004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,84763 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,93469 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,98415 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,86323 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,84451 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,98107 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,85699 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,43406 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,50132 Kč

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,83220 Kč
Datasheet
LED Lighting LUXEON 2835 Architectural White, Cool 5700K 2.75V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5780NA3500004

DigiKey Part Number
1416-L128-5780NA3500004TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-5780NA3500004
Description
LED LUXEON COOL WHITE 5700K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 5700K 2.75V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
37lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
204 lm/W
CRI (Color Rendering Index)
80
Current - Max
300mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
14°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,92540 Kč37 016,00 Kč
Unit Price without VAT:0,92540 Kč
Unit Price with VAT:1,11973 Kč