
MP-2016-1100-40-90 | |
|---|---|
DigiKey Part Number | 1214-1296-2-ND - Tape & Reel (TR) 1214-1296-1-ND - Cut Tape (CT) 1214-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2016-1100-40-90 |
Description | LED MP2016 NEUT WHT 4000K 2016 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-2016 White, Neutral 4000K 3V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-2016-1100-40-90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 120mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 100 | 0,86720 Kč | 86,72 Kč |
| 500 | 0,67824 Kč | 339,12 Kč |
| 1 000 | 0,61482 Kč | 614,82 Kč |
| 2 000 | 0,56033 Kč | 1 120,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56804 Kč | 2 840,20 Kč |
| 10 000 | 0,52503 Kč | 5 250,30 Kč |
| 15 000 | 0,50289 Kč | 7 543,35 Kč |
| 25 000 | 0,47781 Kč | 11 945,25 Kč |
| 35 000 | 0,46286 Kč | 16 200,10 Kč |
| 50 000 | 0,44826 Kč | 22 413,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


