Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-14-30-80-36-AC32-F4-3 | |
|---|---|
DigiKey Part Number | CXM-14-30-80-36-AC32-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-30-80-36-AC32-F4-3 |
Description | LED COB SENSUS WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Tray | Current - Max 1.44A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 14.30mm Dia |
Luminous Flux @ Current/Temperature 3420lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM-14-30-80-36-AC10-F3-3 | Luminus Devices Inc. | 0 | CHM-14-30-80-36-AC10-F3-3-ND | 96,35241 Kč | Parametric Equivalent |
| CHM-14-30-80-36-AC12-F3-3 | Luminus Devices Inc. | 0 | CHM-14-30-80-36-AC12-F3-3-ND | 102,77590 Kč | Parametric Equivalent |
| CXM-14-27-80-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CXM-14-27-80-36-AC30-F4-3-ND | 83,50542 Kč | Parametric Equivalent |
| CXM-14-27-80-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-14-27-80-36-AC40-F5-2-ND | 134,89338 Kč | Parametric Equivalent |
| CXM-14-27-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-14-27-80-36-AC40-F5-3-ND | 112,41114 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | 91,85596 Kč | 103 337,96 Kč |
| Unit Price without VAT: | 91,85596 Kč |
|---|---|
| Unit Price with VAT: | 111,14571 Kč |









