CHM-14-30-80-36-AC10-F3-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 0
Unit Price: 15,60903 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-14 Gen2 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHM-14-30-80-36-AC10-F3-3

DigiKey Part Number
CHM-14-30-80-36-AC10-F3-3-ND
Manufacturer
Manufacturer Product Number
CHM-14-30-80-36-AC10-F3-3
Description
LED COB CHM14 GEN2 WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CHM-14 Gen2 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3150lm (Typ)
Current - Test
720mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35.5V
Lumens/Watt @ Current - Test
123 lm/W
Current - Max
1.44A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.37mm
Light Emitting Surface (LES)
13.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 125103,63531 Kč116 589,72 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,63531 Kč
Unit Price with VAT:125,39873 Kč