Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-14-27-80-36-AC00-F2-2 | |
|---|---|
DigiKey Part Number | CXM-14-27-80-36-AC00-F2-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-27-80-36-AC00-F2-2 |
Description | LED COB CXM-14 WARM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 114 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 13.50mm Dia |
Luminous Flux @ Current/Temperature 1920lm (Typ) | Lens Type Flat |
Current - Test 480mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-11-27-80-36-AC00-F2-3 | Luminus Devices Inc. | 0 | CXM-11-27-80-36-AC00-F2-3-ND | 64,23494 Kč | Parametric Equivalent |
| CXM-11-30-80-36-AB02-F2-3 | Luminus Devices Inc. | 0 | CXM-11-30-80-36-AB02-F2-3-ND | 70,65844 Kč | Parametric Equivalent |
| CXM-11-30-80-36-AC00-F2-3 | Luminus Devices Inc. | 0 | CXM-11-30-80-36-AC00-F2-3-ND | 64,23494 Kč | Parametric Equivalent |
| CXM-11-30-80-36-AC02-F2-3 | Luminus Devices Inc. | 0 | CXM-11-30-80-36-AC02-F2-3-ND | 70,65844 Kč | Parametric Equivalent |
| CXM-14-27-80-36-AC00-F2-3 | Luminus Devices Inc. | 0 | 1214-1249-ND | 67,44668 Kč | Parametric Equivalent |






