Similar

CXM-14-30-90-36-AC12-F3-3 | |
|---|---|
DigiKey Part Number | CXM-14-30-90-36-AC12-F3-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-14-30-90-36-AC12-F3-3 |
Description | LED COB SENSUS WM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 107 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Not For New Designs | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 13.50mm Dia |
Luminous Flux @ Current/Temperature 1795lm (Typ) | Lens Type Flat |
Current - Test 480mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-30-90-36-AC42-F5-3 | Luminus Devices Inc. | 219 | 1214-CXM-14-30-90-36-AC42-F5-3-ND | 237,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | 69,05265 Kč | 77 684,23 Kč |
| Unit Price without VAT: | 69,05265 Kč |
|---|---|
| Unit Price with VAT: | 83,55371 Kč |




