Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CHM-14-30-95-36-AC00-F2-2 | |
|---|---|
DigiKey Part Number | CHM-14-30-95-36-AC00-F2-2-ND |
Manufacturer | |
Manufacturer Product Number | CHM-14-30-95-36-AC00-F2-2 |
Description | LED COB CHM14 WARM WHT SQU 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-14 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 90 lm/W |
Packaging Tray | Current - Max 1.44A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 13.50mm Dia |
Luminous Flux @ Current/Temperature 2280lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM-14-27-95-36-AC10-F3-3 | Luminus Devices Inc. | 0 | CHM-14-27-95-36-AC10-F3-3-ND | 102,77590 Kč | Parametric Equivalent |
| CHM-14-30-95-36-AC00-F2-3 | Luminus Devices Inc. | 0 | CHM-14-30-95-36-AC00-F2-3-ND | 105,98765 Kč | Parametric Equivalent |
| CHM-14-30-95-36-AC10-F3-3 | Luminus Devices Inc. | 0 | CHM-14-30-95-36-AC10-F3-3-ND | 102,77590 Kč | Parametric Equivalent |


