Similar

CHM-14-27-95-36-AC10-F3-3 | |
|---|---|
DigiKey Part Number | CHM-14-27-95-36-AC10-F3-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-14-27-95-36-AC10-F3-3 |
Description | LED COB CHM14 GEN2 WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-14 Gen2 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2275lm (Typ) | |
Current - Test | 720mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 35.5V | |
Lumens/Watt @ Current - Test | 89 lm/W | |
Current - Max | 1.44A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 13.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | 110,11015 Kč | 123 873,92 Kč |
| Unit Price without VAT: | 110,11015 Kč |
|---|---|
| Unit Price with VAT: | 133,23328 Kč |


