WLED5C12RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WLED5C12RED
WLED5C12RED

WLED5C12RED

DigiKey Part Number
4491-WLED5C12RED-ND
Manufacturer
Manufacturer Product Number
WLED5C12RED
Description
PREWIRED LED RED CLEAR 5MM 12V
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm
Voltage - Forward (Vf) (Typ)
12V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
625nm
Features
Wire Leads - 20cm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,62000 Kč15,62 Kč
2013,53950 Kč270,79 Kč
5012,49800 Kč624,90 Kč
10011,45650 Kč1 145,65 Kč
5008,33200 Kč4 166,00 Kč
Unit Price without VAT:15,62000 Kč
Unit Price with VAT:18,90020 Kč