


WLED5C12BLU | |
---|---|
DigiKey Part Number | 4491-WLED5C12BLU-ND |
Manufacturer | |
Manufacturer Product Number | WLED5C12BLU |
Description | PREWIRED LED BLUE CLEAR 5MM 12V |
Customer Reference | |
Detailed Description | Blue 455nm LED Indication - Discrete 12V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm | |
Voltage - Forward (Vf) (Typ) | 12V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | Wire Leads - 20cm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,62000 Kč | 15,62 Kč |
20 | 13,53950 Kč | 270,79 Kč |
50 | 12,49800 Kč | 624,90 Kč |
100 | 11,45650 Kč | 1 145,65 Kč |
500 | 8,33200 Kč | 4 166,00 Kč |
Unit Price without VAT: | 15,62000 Kč |
---|---|
Unit Price with VAT: | 18,90020 Kč |