
T6050-800ZI | |
|---|---|
DigiKey Part Number | 4491-T6050-800ZI-ND |
Manufacturer | |
Manufacturer Product Number | T6050-800ZI |
Description | TRIAC 800V 60A TO-3P(Ins) |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 60 A Through Hole TO-3P Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 60 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 550A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA|mA | |
Current - Hold (Ih) (Max) | 90 mA|mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-3P Insulated | |
Supplier Device Package | TO-3P Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,99000 Kč | 79,99 Kč |
| 10 | 73,67500 Kč | 736,75 Kč |
| 100 | 65,67600 Kč | 6 567,60 Kč |
| 500 | 47,36250 Kč | 23 681,25 Kč |
| 1 000 | 46,31000 Kč | 46 310,00 Kč |
| Unit Price without VAT: | 79,99000 Kč |
|---|---|
| Unit Price with VAT: | 96,78790 Kč |





