cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCMA650MT1400NKD

DigiKey Part Number
238-MCMA650MT1400NKD-ND
Manufacturer
Manufacturer Product Number
MCMA650MT1400NKD
Description
TRIAC 1.4KV 650A Y1-2-CU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
TRIAC Standard 1.4 kV 650 A Chassis Mount Y1-2-CU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Triac Type
Standard
Voltage - Off State
1.4 kV
Current - On State (It (RMS)) (Max)
650 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
9.6kA, 10.4kA
Current - Gate Trigger (Igt) (Max)
220 mA
Current - Hold (Ih) (Max)
150 mA
Configuration
Single
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Y1-2-CU
Supplier Device Package
Y1-2-CU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
23 097,72000 Kč6 195,44 Kč
102 998,36200 Kč29 983,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3 097,72000 Kč
Unit Price with VAT:3 748,24120 Kč