
SS12 | |
|---|---|
DigiKey Part Number | 4491-SS12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS12 |
Description | SHOTTKY DIODE 1A 20V DO-214AC |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 0.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,62490 Kč | 62,49 Kč |
| 500 | 0,45826 Kč | 229,13 Kč |
| 1 000 | 0,41660 Kč | 416,60 Kč |
| 5 000 | 0,37911 Kč | 1 895,55 Kč |
| Unit Price without VAT: | 0,62490 Kč |
|---|---|
| Unit Price with VAT: | 0,75613 Kč |




