93.6V Clamp 32.05A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ58A

DigiKey Part Number
4491-SMDJ58ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ58A
Description
TVS 3KW 58VWM UniDir DO-214AB
Customer Reference
Detailed Description
93.6V Clamp 32.05A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
32.05A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
109,61700 Kč96,17 Kč
507,76920 Kč388,46 Kč
1006,08940 Kč608,94 Kč
5004,19960 Kč2 099,80 Kč
1 0003,77964 Kč3 779,64 Kč
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč