93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount SMC
High Power TVS Diodes

SMDJ58A

DigiKey Part Number
283-SMDJ58ATR-ND - Tape & Reel (TR)
283-SMDJ58ACT-ND - Cut Tape (CT)
283-SMDJ58ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ58A
Description
TVS DIODE 58VWM 93.6VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
32.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1022,21600 Kč222,16 Kč
10014,80360 Kč1 480,36 Kč
50011,62408 Kč5 812,04 Kč
1 00010,60063 Kč10 600,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,04300 Kč27 129,00 Kč
6 0008,40725 Kč50 443,50 Kč
9 0008,08346 Kč72 751,14 Kč
15 0007,74301 Kč116 145,15 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč