
MPSA92 | |
|---|---|
DigiKey Part Number | 4491-MPSA92-ND |
Manufacturer | |
Manufacturer Product Number | MPSA92 |
Description | TRANS PNP 305V 0.2A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 305 V 200 mA 50MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 305 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 0.25µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 1mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 1,88980 Kč | 188,98 Kč |
| 500 | 1,51186 Kč | 755,93 Kč |
| 1 000 | 1,30188 Kč | 1 301,88 Kč |
| 2 000 | 1,17589 Kč | 2 351,78 Kč |
| 3 000 | 1,04990 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




