


MFR2WKB | |
|---|---|
DigiKey Part Number | 4491-MFR2WKB-ND |
Manufacturer | |
Manufacturer Product Number | MFR2WKB |
Description | 2W Metal Res Kit 270~22K 100pc |
Customer Reference | |
Detailed Description | Metal Film Resistor Kit 270 ~ 22K Ohm ±1% 2W Through Hole 100 Pieces (20 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Metal Film | |
Resistance (Ohms) | 270 ~ 22K | |
Power (Watts) | 2W | |
Tolerance | ±1% | |
Quantity | 100 Pieces (20 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,00000 Kč | 842,00 Kč |
| 3 | 820,95000 Kč | 2 462,85 Kč |
| 5 | 799,90000 Kč | 3 999,50 Kč |
| 10 | 778,85000 Kč | 7 788,50 Kč |
| Unit Price without VAT: | 842,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 018,82000 Kč |



