


MFR1/2WK | |
|---|---|
DigiKey Part Number | 4491-MFR1/2WK-ND |
Manufacturer | |
Manufacturer Product Number | MFR1/2WK |
Description | 1/2W Metal Res Kit 1~1M 160pc |
Customer Reference | |
Detailed Description | Metal Film Resistor Kit 1 ~ 1M Ohm ±1% 1/2W Through Hole 160 Pieces (32 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Metal Film | |
Resistance (Ohms) | 1 ~ 1M | |
Power (Watts) | 1/2W | |
Tolerance | ±1% | |
Quantity | 160 Pieces (32 Values - 5 Each) | |
Mounting Type | Through Hole | |
Packages Included | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,92000 Kč | 797,92 Kč |
| 3 | 776,92667 Kč | 2 330,78 Kč |
| 5 | 755,92800 Kč | 3 779,64 Kč |
| 10 | 734,93000 Kč | 7 349,30 Kč |
| Unit Price without VAT: | 797,92000 Kč |
|---|---|
| Unit Price with VAT: | 965,48320 Kč |




