


LED3K-10 | |
|---|---|
DigiKey Part Number | 4491-LED3K-10-ND |
Manufacturer | |
Manufacturer Product Number | LED3K-10 |
Description | KIT LED RND 3MM T-1 TH 250PCS |
Customer Reference | |
Detailed Description | LED Kit Blue, Green, Orange, Pink, Purple, Warm White, White, Yellow, Yellow-Green Round, 3mm, T-1 Through Hole 250 Pieces (10 Values - 25 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | LED | |
Color | Blue, Green, Orange, Pink, Purple, Warm White, White, Yellow, Yellow-Green | |
Quantity | 250 Pieces (10 Values - 25 Each) | |
Mounting Type | Through Hole | |
Packages Included | Round, 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,46000 Kč | 409,46 Kč |
| 2 | 377,96500 Kč | 755,93 Kč |
| 3 | 356,96667 Kč | 1 070,90 Kč |
| 5 | 335,96800 Kč | 1 679,84 Kč |
| 10 | 314,97000 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 409,46000 Kč |
|---|---|
| Unit Price with VAT: | 495,44660 Kč |











