
L7909 | |
|---|---|
DigiKey Part Number | 4491-L7909-ND |
Manufacturer | |
Manufacturer Product Number | L7909 |
Description | IC REG LINEAR -9V 1.5A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -9V | |
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 60dB (120Hz) | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 12,20900 Kč | 122,09 Kč |
| 50 | 8,42000 Kč | 421,00 Kč |
| 100 | 7,57800 Kč | 757,80 Kč |
| 250 | 6,27292 Kč | 1 568,23 Kč |
| 500 | 5,78876 Kč | 2 894,38 Kč |
| 1 000 | 5,43090 Kč | 5 430,90 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |




