REGULATORK-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L7809

DigiKey Part Number
4491-L7809-ND
Manufacturer
Manufacturer Product Number
L7809
Description
IC REG LINEAR 9V 1.5A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
9V
Voltage Dropout (Max)
2V @ 1A
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
55dB (120Hz)
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 184
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1010,20900 Kč102,09 Kč
507,99900 Kč399,95 Kč
1006,84130 Kč684,13 Kč
2505,57824 Kč1 394,56 Kč
5005,11516 Kč2 557,58 Kč
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč