New at DigiKey
LED Lighting Color LEDCOB-K1 Red 625nm (620nm ~ 630nm) 2-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1W33-R625

DigiKey Part Number
4491-L1W33-R625-ND
Manufacturer
Manufacturer Product Number
L1W33-R625
Description
LED 1W RED 625nm COB K1
Customer Reference
Detailed Description
LED Lighting Color LEDCOB-K1 Red 625nm (620nm ~ 630nm) 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Wavelength
625nm (620nm ~ 630nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
35 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
35lm (30lm ~ 40lm)
Temperature - Test
25°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
2-SMD
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.208" (5.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 725
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1010,07900 Kč100,79 Kč
1008,39920 Kč839,92 Kč
5007,76926 Kč3 884,63 Kč
1 0007,34930 Kč7 349,30 Kč
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč