New at DigiKey
LED Lighting Color LEDCOB-K1 Blue 463nm (460nm ~ 465nm) 2-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1W33-B463

DigiKey Part Number
4491-L1W33-B463-ND
Manufacturer
Manufacturer Product Number
L1W33-B463
Description
LED 1W BLUE 463nm COB K1
Customer Reference
Detailed Description
LED Lighting Color LEDCOB-K1 Blue 463nm (460nm ~ 465nm) 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Wavelength
463nm (460nm ~ 465nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
25 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
25lm (20lm ~ 30lm)
Temperature - Test
25°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
2-SMD
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.208" (5.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 688
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
107,34900 Kč73,49 Kč
1005,87940 Kč587,94 Kč
5005,24950 Kč2 624,75 Kč
1 0004,51457 Kč4 514,57 Kč
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč