Diode 100 V Through Hole DO-201AD (DO-27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5401

DigiKey Part Number
4491-1N5401TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5401
Description
DIODE STANDARD 100V DO201AD
Customer Reference
Detailed Description
Diode 100 V Through Hole DO-201AD (DO-27)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Mfr
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-201AD (DO-27)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 850
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,10800 Kč31,08 Kč
503,04480 Kč152,24 Kč
1001,84780 Kč184,78 Kč
5001,40686 Kč703,43 Kč
1 0001,04990 Kč1 049,90 Kč
2 0001,00791 Kč2 015,82 Kč
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč