
1N5401 | |
|---|---|
DigiKey Part Number | 4878-1N5401CT-ND - Cut Tape (CT) 4878-1N5401TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5401 |
Description | DIODE STANDARD 100V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5401 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5401G | Good-Ark Semiconductor | 2 098 | 4786-1N5401GCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,62270 Kč | 262,27 Kč |
| 500 | 1,93560 Kč | 967,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 1,56633 Kč | 2 662,76 Kč |
| 3 400 | 1,40162 Kč | 4 765,51 Kč |
| 5 100 | 1,31756 Kč | 6 719,56 Kč |
| 8 500 | 1,22297 Kč | 10 395,24 Kč |
| 11 900 | 1,16694 Kč | 13 886,59 Kč |
| 17 000 | 1,11245 Kč | 18 911,65 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




