
1N4747A | |
|---|---|
DigiKey Part Number | 4491-1N4747A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4747A |
Description | DIODE ZENER 20V 1W DO41G |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Through Hole DO-41G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,45200 Kč | 34,52 Kč |
| 100 | 1,89450 Kč | 189,45 Kč |
| 500 | 1,36826 Kč | 684,13 Kč |
| 2 500 | 0,84200 Kč | 2 105,00 Kč |
| 5 000 | 0,74728 Kč | 3 736,40 Kč |
| 10 000 | 0,63150 Kč | 6 315,00 Kč |
| Unit Price without VAT: | 3,45200 Kč |
|---|---|
| Unit Price with VAT: | 4,17692 Kč |



