
1N4747A | |
|---|---|
DigiKey Part Number | 2156-1N4747A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4747A |
Description | DIODE ZENER 20V 1W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Operating Temperature | -65°C ~ 20°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial |
| Bulk: | 151384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 667 | 1,04990 Kč | 6 999,68 Kč |
| Unit Price without VAT: | 1,04990 Kč |
|---|---|
| Unit Price with VAT: | 1,27038 Kč |


