
1N4007-T | |
|---|---|
DigiKey Part Number | 4491-1N4007-TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007-T |
Description | DIODE 1 KV 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 30 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tape & Box (TB): | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38846 Kč | 1 942,30 Kč |
| 10 000 | 0,31497 Kč | 3 149,70 Kč |
| 20 000 | 0,30447 Kč | 6 089,40 Kč |
| 30 000 | 0,29607 Kč | 8 882,10 Kč |
| 40 000 | 0,28347 Kč | 11 338,80 Kč |
| 50 000 | 0,26248 Kč | 13 124,00 Kč |
| Unit Price without VAT: | 0,38846 Kč |
|---|---|
| Unit Price with VAT: | 0,47004 Kč |





