LED Lighting Color LUXEON Z Red 633nm (620nm ~ 645nm) 0705 (1713 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ1-PD01

DigiKey Part Number
1416-1053-2-ND - Tape & Reel (TR)
1416-1053-1-ND - Cut Tape (CT)
1416-1053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXZ1-PD01
Description
LED LUXEON Z RED 633NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON Z Red 633nm (620nm ~ 645nm) 0705 (1713 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
48lm (40lm ~ 56lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
145°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0705 (1713 Metric)
Color
Supplier Device Package
SMD
Wavelength
633nm (620nm ~ 645nm)
Size / Dimension
0.067" L x 0.051" W (1.70mm x 1.30mm)
Current - Test
500mA
Height - Seated (Max)
0.026" (0.66mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
8°C/W
Lumens/Watt @ Current - Test
44 lm/W
Base Product Number
Current - Max
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
1061,90200 Kč619,02 Kč
10048,75740 Kč4 875,74 Kč
50042,99550 Kč21 497,75 Kč
1 00041,12080 Kč41 120,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00038,38277 Kč76 765,54 Kč
4 00037,08021 Kč148 320,84 Kč
Manufacturers Standard Package
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč