
LXZ1-PX01 | |
|---|---|
DigiKey Part Number | 1416-1186-2-ND - Tape & Reel (TR) 1416-1186-1-ND - Cut Tape (CT) 1416-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ1-PX01 |
Description | LED LUXEON Z LIME 568NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Z Lime 568nm (566nm ~ 569nm) 0705 (1713 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LXZ1-PX01 Models |
Category | Luminous Flux @ Current/Temperature 175lm (Typ) |
Mfr | Temperature - Test 85°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0705 (1713 Metric) |
Color | Supplier Device Package SMD |
Wavelength 568nm (566nm ~ 569nm) | Size / Dimension 0.067" L x 0.051" W (1.70mm x 1.30mm) |
Current - Test 500mA | Height - Seated (Max) 0.026" (0.66mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 123 lm/W | Base Product Number |
Current - Max 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 93,50400 Kč | 935,04 Kč |
| 100 | 75,04900 Kč | 7 504,90 Kč |
| 500 | 66,98740 Kč | 33 493,70 Kč |
| 1 000 | 65,94044 Kč | 65 940,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,34206 Kč | 120 684,12 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |






