LUXEON Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ1-PB01

DigiKey Part Number
1416-1052-2-ND - Tape & Reel (TR)
1416-1052-1-ND - Cut Tape (CT)
1416-1052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXZ1-PB01
Description
LED LUXEON Z BLUE 470NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON Z Blue 470nm (460nm ~ 480nm) 0705 (1713 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LXZ1-PB01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
470nm (460nm ~ 480nm)
Current - Test
500mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
22 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
32lm (24lm ~ 40lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
0705 (1713 Metric)
Supplier Device Package
SMD
Size / Dimension
0.067" L x 0.051" W (1.70mm x 1.30mm)
Height - Seated (Max)
0.026" (0.66mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,04000 Kč73,04 Kč
1053,53000 Kč535,30 Kč
10041,93160 Kč4 193,16 Kč
50036,84172 Kč18 420,86 Kč
1 00035,44652 Kč35 446,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00033,78378 Kč67 567,56 Kč
4 00032,59803 Kč130 392,12 Kč
6 00031,99148 Kč191 948,88 Kč
Manufacturers Standard Package
Unit Price without VAT:73,04000 Kč
Unit Price with VAT:88,37840 Kč