
LXZ1-PA01 | |
|---|---|
DigiKey Part Number | 1416-1051-2-ND - Tape & Reel (TR) 1416-1051-1-ND - Cut Tape (CT) 1416-1051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ1-PA01 |
Description | LED LUXEON Z RED 660NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Z Red 660nm (650nm ~ 670nm) 0705 (1713 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LXZ1-PA01 Models |
Category | Luminous Flux @ Current/Temperature 350mW (300mW ~ 400mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 145° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0705 (1713 Metric) |
Color | Supplier Device Package SMD |
Wavelength 660nm (650nm ~ 670nm) | Size / Dimension 0.067" L x 0.051" W (1.70mm x 1.30mm) |
Current - Test 500mA | Height - Seated (Max) 0.026" (0.66mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 8°C/W |
Current - Max 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 61,90200 Kč | 619,02 Kč |
| 100 | 48,75740 Kč | 4 875,74 Kč |
| 500 | 42,99550 Kč | 21 497,75 Kč |
| 1 000 | 41,12080 Kč | 41 120,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,38277 Kč | 76 765,54 Kč |
| 4 000 | 37,08021 Kč | 148 320,84 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |








