
LXML-PR01-0500 | |
|---|---|
DigiKey Part Number | 1416-1038-2-ND - Tape & Reel (TR) 1416-1038-1-ND - Cut Tape (CT) 1416-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXML-PR01-0500 |
Description | LED LUXEON REBEL BLUE 448NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Blue 448nm (Typ) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 448nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 520mW (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 60,03300 Kč | 600,33 Kč |
| 100 | 47,28750 Kč | 4 728,75 Kč |
| 500 | 41,69824 Kč | 20 849,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,87940 Kč | 39 879,40 Kč |
| 2 000 | 38,34046 Kč | 76 680,92 Kč |
| 3 000 | 37,55254 Kč | 112 657,62 Kč |
| 5 000 | 36,66436 Kč | 183 321,80 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |











