LED Lighting Color LUXEON Rebel Color Amber 591nm (Typ) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM2-PL01-0000

DigiKey Part Number
1416-1027-2-ND - Tape & Reel (TR)
1416-1027-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LXM2-PL01-0000
Description
LED LUXEON REBEL AMBER 591NM SMD
Customer Reference
Detailed Description
LED Lighting Color LUXEON Rebel Color Amber 591nm (Typ) 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Wavelength
591nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
103 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
110lm (Typ)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
SMD
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 146
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1122,00000 Kč122,00 Kč
1091,34100 Kč913,41 Kč
10073,33550 Kč7 333,55 Kč
50065,46840 Kč32 734,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00062,91253 Kč62 912,53 Kč
2 00060,75068 Kč121 501,36 Kč
3 00059,64503 Kč178 935,09 Kč
Manufacturers Standard Package
Unit Price without VAT:122,00000 Kč
Unit Price with VAT:147,62000 Kč