LUXEON-UV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHUV-0385-A040

DigiKey Part Number
1416-1976-2-ND - Tape & Reel (TR)
1416-1976-1-ND - Cut Tape (CT)
1416-1976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LHUV-0385-A040
Description
EMITTER UV 385NM 1A SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 3.2V 1A 140° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
385nm
Voltage - Forward (Vf) (Typ)
3.2V
Viewing Angle
140°
Orientation
Top View
Operating Temperature
-40°C ~ 135°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,89000 Kč187,89 Kč
10143,66500 Kč1 436,65 Kč
100117,72700 Kč11 772,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500106,43464 Kč53 217,32 Kč
1 000102,77001 Kč102 770,01 Kč
1 500100,89469 Kč151 342,04 Kč
Manufacturers Standard Package
Unit Price without VAT:187,89000 Kč
Unit Price with VAT:227,34690 Kč