Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-35802R18A2200 | |
|---|---|
DigiKey Part Number | 1416-L2C6-35802R18A2200-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-35802R18A2200 |
Description | WARM-WHITE COB 80 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 51V |
Series | Lumens/Watt @ Current - Test 159 lm/W |
Packaging Tube | Current - Max 4.05A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 13159lm (Typ) | Lens Type Flat |
Current - Test 1.62A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-35803R18A2200 | Lumileds | 0 | 1416-L2C6-35803R18A2200-ND | 395,59061 Kč | Parametric Equivalent |
| CMU2287-0000-000P0H0A35G | Cree LED | 9 | 90-CMU2287-0000-000P0H0A35G-ND | 400,43000 Kč | Parametric Equivalent |
| CMU2287-0000-000P0H0A35H | Cree LED | 0 | 90-CMU2287-0000-000P0H0A35H-ND | 408,43410 Kč | Parametric Equivalent |
| CMU2287-0000-00PP0U0A35G | Cree LED | 0 | 90-CMU2287-0000-00PP0U0A35G-ND | 428,64310 Kč | Parametric Equivalent |
| CMU2287-0000-00PP0U0A35H | Cree LED | 0 | 90-CMU2287-0000-00PP0U0A35H-ND | 514,79720 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 454,94417 Kč | 81 889,95 Kč |
| Unit Price without VAT: | 454,94417 Kč |
|---|---|
| Unit Price with VAT: | 550,48245 Kč |






