LED Lighting COBs, Engines, Modules Chip On Board (COB) COB D Gen4 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNM271ZU3D4

DigiKey Part Number
1510-SPHWHAHDNM271ZU3D4-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNM271ZU3D4
Description
LED COB D GEN4 WARM WHT SQ 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
50.5V
Series
Lumens/Watt @ Current - Test
147 lm/W
Packaging
Bulk
Current - Max
4.14A
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
12000lm (Typ)
Lens Type
Flat
Current - Test
1.62A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHSHDNM271ZU3D4Samsung Semiconductor, Inc.1511510-SPHWHSHDNM271ZU3D4-ND393,96000 KčParametric Equivalent
In-Stock: 158
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1408,98000 Kč408,98 Kč
10323,49000 Kč3 234,90 Kč
Unit Price without VAT:408,98000 Kč
Unit Price with VAT:494,86580 Kč