
L2C5-35801208E1500 | |
|---|---|
DigiKey Part Number | 1416-1826-5-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-35801208E1500 |
Description | LED COB LUXEON WM WHT RECT 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.8V |
Series | Lumens/Watt @ Current - Test 142 lm/W |
Packaging Tube | Current - Max 1.8A |
Part Status Not For New Designs | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 20.00mm L x 24.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 15.00mm Dia |
Luminous Flux @ Current/Temperature 4455lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,19000 Kč | 219,19 Kč |
| 10 | 168,65800 Kč | 1 686,58 Kč |
| 100 | 139,16670 Kč | 13 916,67 Kč |
| 500 | 126,33844 Kč | 63 169,22 Kč |
| 1 000 | 122,17736 Kč | 122 177,36 Kč |
| Unit Price without VAT: | 219,19000 Kč |
|---|---|
| Unit Price with VAT: | 265,21990 Kč |














