LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-30801211E1900

DigiKey Part Number
1416-1809-5-ND
Manufacturer
Manufacturer Product Number
L2C5-30801211E1900
Description
LED COB LUXEON WM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
34.8V
Series
Lumens/Watt @ Current - Test
142 lm/W
Packaging
Tube
Current - Max
2.4A
Part Status
Not For New Designs
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
18.50mm Dia
Luminous Flux @ Current/Temperature
5920lm (Typ)
Lens Type
Flat
Current - Test
1.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C5-27801211E1900Lumileds5361416-1791-5-ND698,66000 KčParametric Equivalent
L2C5-27801211F1900Lumileds01416-L2C5-27801211F1900-ND195,78830 KčParametric Equivalent
L2C5-30801211F1900Lumileds01416-2030-ND195,78830 KčParametric Equivalent
L2C5-30801211F19P0Lumileds01416-L2C5-30801211F19P0-ND205,58415 KčParametric Equivalent
L2C5-30901211F1900Lumileds01416-2033-ND195,78830 KčParametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1765,81000 Kč765,81 Kč
50562,29760 Kč28 114,88 Kč
100542,23880 Kč54 223,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:765,81000 Kč
Unit Price with VAT:926,63010 Kč