
L2C5-30801208E1500 | |
|---|---|
DigiKey Part Number | 1416-1808-5-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-30801208E1500 |
Description | LED COB LUXEON WHT RECT 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.8V |
Series | Lumens/Watt @ Current - Test 139 lm/W |
Packaging Tube | Current - Max 1.8A |
Part Status Not For New Designs | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 20.00mm L x 24.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 15.00mm Dia |
Luminous Flux @ Current/Temperature 4368lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C5-30801208F1500 | Lumileds | 0 | 1416-2029-ND | 135,82770 Kč | Parametric Equivalent |
| L2C5-30901208F1500 | Lumileds | 0 | 1416-2032-ND | 135,82770 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,78000 Kč | 618,78 Kč |
| 10 | 499,57300 Kč | 4 995,73 Kč |
| 100 | 430,57220 Kč | 43 057,22 Kč |
| 500 | 400,70214 Kč | 200 351,07 Kč |
| Unit Price without VAT: | 618,78000 Kč |
|---|---|
| Unit Price with VAT: | 748,72380 Kč |

















