L1MC-RGB3080500MP0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 17,65021 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 17,65021 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 17,65021 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 17,65021 Kč
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 17,65021 Kč
Datasheet
L1MC-RGB2290500MP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1MC-RGB3080500MP0

DigiKey Part Number
1416-L1MC-RGB3080500MP0TR-ND - Tape & Reel (TR)
1416-L1MC-RGB3080500MP0CT-ND - Cut Tape (CT)
1416-L1MC-RGB3080500MP0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1MC-RGB3080500MP0
Description
LED LUXEON 5052 RGBW 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 5052 RGBW Red, Green, Blue, White - Warm (RGBW) 622nm Red, 528nm Green, 473nm Blue, 3000K White 2020 (5250 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
622nm Red, 528nm Green, 473nm Blue, 3000K White
Current - Test
120mA Red, 120mA Green, 120mA Blue, 120mA White
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.15V Green, 3V Blue, 3V White
Lumens/Watt @ Current - Test
71 lm/W Red, 101 lm/W Green, 33 lm/W Blue, 147 lm/W White
Current - Max
250mA Red, 240mA Green, 240mA Blue, 240mA White
Luminous Flux @ Current/Temperature
18lm Red, 38lm Green, 12lm Blue, 53lm White
Temperature - Test
25°C
Viewing Angle
134° Red, 130° Green, 120° Blue, 120° White
Mounting Type
Surface Mount
Package / Case
2020 (5250 Metric)
Supplier Device Package
5052
Size / Dimension
0.204" L x 0.197" W (5.18mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,65021 Kč17 650,21 Kč
2 00016,81937 Kč33 638,74 Kč
3 00016,39381 Kč49 181,43 Kč
5 00015,91355 Kč79 567,75 Kč
7 00015,62809 Kč109 396,63 Kč
10 00015,34983 Kč153 498,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,65021 Kč
Unit Price with VAT:21,35675 Kč