LED Lighting Color LUXEON 5052 RGBW Red, Green, Blue, White - Neutral (RGBW) 622nm Red, 528nm Green, 473nm Blue, 4000K White 2020 (5250 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1MC-RGB4080500MP0

DigiKey Part Number
1416-L1MC-RGB4080500MP0TR-ND - Tape & Reel (TR)
1416-L1MC-RGB4080500MP0CT-ND - Cut Tape (CT)
1416-L1MC-RGB4080500MP0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1MC-RGB4080500MP0
Description
LED LUXEON 5052 RGBW 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 5052 RGBW Red, Green, Blue, White - Neutral (RGBW) 622nm Red, 528nm Green, 473nm Blue, 4000K White 2020 (5250 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
622nm Red, 528nm Green, 473nm Blue, 4000K White
Current - Test
120mA Red, 120mA Green, 120mA Blue, 120mA White
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.15V Green, 3V Blue, 3V White
Lumens/Watt @ Current - Test
71 lm/W Red, 101 lm/W Green, 33 lm/W Blue, 158 lm/W White
Current - Max
250mA Red, 240mA Green, 240mA Blue, 240mA White
Luminous Flux @ Current/Temperature
18lm Red, 38lm Green, 12lm Blue, 57lm White
Temperature - Test
25°C
Viewing Angle
134° Red, 130° Green, 120° Blue, 120° White
Mounting Type
Surface Mount
Package / Case
2020 (5250 Metric)
Supplier Device Package
5052
Size / Dimension
0.204" L x 0.197" W (5.18mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1028,36800 Kč283,68 Kč
10021,58170 Kč2 158,17 Kč
50018,58448 Kč9 292,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,60661 Kč17 606,61 Kč
2 00016,77782 Kč33 555,64 Kč
3 00016,35331 Kč49 059,93 Kč
5 00015,87424 Kč79 371,20 Kč
7 00015,58949 Kč109 126,43 Kč
10 00015,31191 Kč153 119,10 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč