Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L1MC-RGB3080500MP0 | |
|---|---|
DigiKey Part Number | 1416-L1MC-RGB3080500MP0TR-ND - Tape & Reel (TR) 1416-L1MC-RGB3080500MP0CT-ND - Cut Tape (CT) 1416-L1MC-RGB3080500MP0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1MC-RGB3080500MP0 |
Description | LED LUXEON 5052 RGBW 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 5052 RGBW Red, Green, Blue, White - Warm (RGBW) 622nm Red, 528nm Green, 473nm Blue, 3000K White 2020 (5250 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 622nm Red, 528nm Green, 473nm Blue, 3000K White | |
Current - Test | 120mA Red, 120mA Green, 120mA Blue, 120mA White | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.15V Green, 3V Blue, 3V White | |
Lumens/Watt @ Current - Test | 71 lm/W Red, 101 lm/W Green, 33 lm/W Blue, 147 lm/W White | |
Current - Max | 250mA Red, 240mA Green, 240mA Blue, 240mA White | |
Luminous Flux @ Current/Temperature | 18lm Red, 38lm Green, 12lm Blue, 53lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 134° Red, 130° Green, 120° Blue, 120° White | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5250 Metric) | |
Supplier Device Package | 5052 | |
Size / Dimension | 0.204" L x 0.197" W (5.18mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,44562 Kč | 17 445,62 Kč |
| 2 000 | 16,62441 Kč | 33 248,82 Kč |
| 3 000 | 16,20378 Kč | 48 611,34 Kč |
| 5 000 | 15,72909 Kč | 78 645,45 Kč |
| 7 000 | 15,44694 Kč | 108 128,58 Kč |
| 10 000 | 15,17190 Kč | 151 719,00 Kč |
| Unit Price without VAT: | 17,44562 Kč |
|---|---|
| Unit Price with VAT: | 21,10920 Kč |


