New Product
LED Lighting Color LUXEON HL1Z Blue 455nm (450nm ~ 460nm) 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1HZ-RYL1000000000

DigiKey Part Number
1416-L1HZ-RYL1000000000TR-ND - Tape & Reel (TR)
1416-L1HZ-RYL1000000000CT-ND - Cut Tape (CT)
1416-L1HZ-RYL1000000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1HZ-RYL1000000000
Description
LED HZ1Z BLUE 455NM 0505
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON HL1Z Blue 455nm (450nm ~ 460nm) 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
610mW
Mfr
Temperature - Test
85°C
Series
Viewing Angle
124°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0505 (1313 Metric)
Color
Supplier Device Package
0505
Wavelength
455nm (450nm ~ 460nm)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Current - Test
350mA
Height - Seated (Max)
0.017" (0.43mm)
Voltage - Forward (Vf) (Typ)
2.8V
Thermal Resistance of Package
2°C/W
Current - Max
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 701
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1023,66500 Kč236,65 Kč
10017,82310 Kč1 782,31 Kč
50015,23740 Kč7 618,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,83873 Kč13 838,73 Kč
2 00013,15021 Kč26 300,42 Kč
3 00012,79716 Kč38 391,48 Kč
5 00012,39882 Kč61 994,10 Kč
7 00012,16198 Kč85 133,86 Kč
10 00011,93109 Kč119 310,90 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč